
15ACF1W_24S4 | |
|---|---|
DigiKey Part Number | 3182-15ACF1W_24S4-ND |
Manufacturer | |
Manufacturer Product Number | 15ACF1W_24S4 |
Description | AC/DC CONVERTER 24V 15W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 625mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) 15 W |
Manufacturer GAPTEC Electronic | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 75°C (With Derating) |
Packaging Tray | Efficiency 85% |
Part Status Active | Mounting Type Through Hole |
Type Open Frame | Package / Case 12-SIP Module, 6 Leads |
Number of Outputs 1 | Size / Dimension 1.77" L x 0.59" W x 0.98" H (45.0mm x 15.0mm x 25.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Standard Number 62368-1 |
Voltage - Output 1 24V | Line Regulation ±1% |
Current - Output (Max) 625mA | Load Regulation ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |

