
15ACF1W_24S4/L | |
|---|---|
DigiKey Part Number | 3182-15ACF1W_24S4/L-ND |
Manufacturer | |
Manufacturer Product Number | 15ACF1W_24S4/L |
Description | AC/DC CONVERTER 24V 10W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 416mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Manufacturer GAPTEC Electronic | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Box | Efficiency 82% |
Part Status Active | Mounting Type Through Hole |
Type Open Frame | Package / Case 6-SIP Module |
Number of Outputs 1 | Size / Dimension 1.26" L x 0.57" W x 0.79" H (32.0mm x 14.5mm x 20.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Standard Number 62368-1 |
Voltage - Output 1 24V | Line Regulation ±1% |
Current - Output (Max) 416mA | Load Regulation ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,41330 € |

