
15ACEW_15S4 | |
|---|---|
DigiKey Part Number | 3182-15ACEW_15S4-ND |
Manufacturer | |
Manufacturer Product Number | 15ACEW_15S4 |
Description | AC/DC CONVERTER 15V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 1A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer GAPTEC Electronic | Features Universal Input |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Retail Package | Efficiency 85% |
Part Status Obsolete | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 1.87" L x 1.06" W x 0.93" H (47.6mm x 26.8mm x 23.5mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Approval Agency CE, cURus, UL |
Voltage - Output 1 15V | Standard Number 60335-1; 62368-1 |
Current - Output (Max) 1A | Line Regulation ±0.5% |
Power (Watts) 15 W | Load Regulation ±1% |

