MFG_15ACEW_24S4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15ACEW_12S4

DigiKey Part Number
3182-15ACEW_12S4-ND
Manufacturer
Manufacturer Product Number
15ACEW_12S4
Description
AC/DC CONVERTER 12V 15W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 1.25A 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GAPTEC Electronic
Series
Packaging
Retail Package
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A
Power (Watts)
15 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
1.87" L x 1.06" W x 0.93" H (47.6mm x 26.8mm x 23.5mm)
Approval Agency
CE, cURus, UL
Standard Number
60335-1; 62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
19,09000 €9,09 €
58,66400 €43,32 €
108,48400 €84,84 €
Unit Price without VAT:9,09000 €
Unit Price with VAT:10,81710 €