
15ACE1W_12.5S4 | |
|---|---|
DigiKey Part Number | 3182-15ACE1W_12.5S4-ND |
Manufacturer | |
Manufacturer Product Number | 15ACE1W_12.5S4 |
Description | AC/DC CONVERTER 12.5V 15W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12.5V 1.2A 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) 15 W |
Manufacturer GAPTEC Electronic | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 75°C (With Derating) |
Packaging Box | Efficiency 85% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 1.87" L x 1.06" W x 0.93" H (47.6mm x 26.8mm x 23.5mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Standard Number 62368-1 |
Voltage - Output 1 12.5V | Line Regulation ±0.5% |
Current - Output (Max) 1.2A | Load Regulation ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,90000 € | 10,90 € |
| Unit Price without VAT: | 10,90000 € |
|---|---|
| Unit Price with VAT: | 12,97100 € |

