15ACBEW_03S4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


GAPTEC Electronic
In Stock: 0
Unit Price: 11,45000 €
Datasheet
Enclosed AC DC Converters 1 Output 3.3V 3A 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15ACBEW_03S4

DigiKey Part Number
3182-15ACBEW_03S4-ND
Manufacturer
Manufacturer Product Number
15ACBEW_03S4
Description
AC/DC CONVERTER 3.3V 9.9W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 3A 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GAPTEC Electronic
Series
Packaging
Retail Package
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
9.9 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
73%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 4 Leads
Size / Dimension
2.44" L x 1.77" W x 0.89" H (62.0mm x 45.0mm x 22.5mm)
Approval Agency
CB, CE, cURus, UL
Standard Number
62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes