
150HB4_4828S1.5 | |
|---|---|
DigiKey Part Number | 3182-150HB4_4828S1.5-ND |
Manufacturer | |
Manufacturer Product Number | 150HB4_4828S1.5 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 5.4A 18V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | 150HB4_4828S1.5 Models |
Category | Power (Watts) 151 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Adjustable Output |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case Half Brick |
Voltage - Input (Max) 72V | Size / Dimension 2.40" L x 2.28" W x 0.53" H (61.0mm x 57.9mm x 13.5mm) |
Voltage - Output 1 | Supplier Device Package Half Brick |
Current - Output (Max) 5.4A | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,70000 € | 120,70 € |
| 5 | 116,20000 € | 581,00 € |
| 10 | 114,31000 € | 1.143,10 € |
| 25 | 111,85560 € | 2.796,39 € |
| 50 | 110,03160 € | 5.501,58 € |
| Unit Price without VAT: | 120,70000 € |
|---|---|
| Unit Price with VAT: | 143,63300 € |

