
150HB4_4815S1.5 | |
---|---|
DigiKey Part Number | 3182-150HB4_4815S1.5-ND |
Manufacturer | |
Manufacturer Product Number | 150HB4_4815S1.5 |
Description | DC-DC INDUSTRIAL |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 10A 18V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | 150HB4_4815S1.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.53" H (61.0mm x 57.9mm x 13.5mm) | |
Supplier Device Package | Half Brick | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 119,43000 € | 119,43 € |
5 | 114,98000 € | 574,90 € |
10 | 113,11000 € | 1.131,10 € |
25 | 110,68200 € | 2.767,05 € |
50 | 108,87620 € | 5.443,81 € |
Unit Price without VAT: | 119,43000 € |
---|---|
Unit Price with VAT: | 142,12170 € |