
150HB4_1828S1.5 | |
---|---|
cms-digikey-product-number | 3182-150HB4_1828S1.5-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 150HB4_1828S1.5 |
cms-description | DC-DC INDUSTRIAL |
cms-customer-reference | |
cms-detailed-description | Isolated Module DC DC Converter 1 Output 28V 5.4A 9V - 36V Input |
Datasheet | Datasheet |
cms-eda-cad-models | 150HB4_1828S1.5 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5.4A | |
Power (Watts) | 151 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.53" H (61.0mm x 57.9mm x 13.5mm) | |
Supplier Device Package | Half Brick | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 117,00000 € | 117,00 € |
Unit Price without VAT: | 117,00000 € |
---|---|
Unit Price with VAT: | 139,23000 € |