
150HB_4815S1.5 | |
|---|---|
DigiKey Part Number | 3182-150HB_4815S1.5-ND |
Manufacturer | |
Manufacturer Product Number | 150HB_4815S1.5 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 10A 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | 150HB_4815S1.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.53" H (61.0mm x 57.9mm x 13.5mm) | |
Supplier Device Package | Half Brick | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,88000 € | 114,88 € |
| 5 | 110,59800 € | 552,99 € |
| 10 | 108,80100 € | 1.088,01 € |
| 25 | 106,46440 € | 2.661,61 € |
| 50 | 104,72880 € | 5.236,44 € |
| Unit Price without VAT: | 114,88000 € |
|---|---|
| Unit Price with VAT: | 136,70720 € |

