
150ACMEA_48S4 | |
|---|---|
DigiKey Part Number | 3182-150ACMEA_48S4-ND |
Manufacturer | |
Manufacturer Product Number | 150ACMEA_48S4 |
Description | AC/DC CONVERTER 48V 150W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 3.125A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GAPTEC Electronic | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.125A | |
Power (Watts) | 150 W | |
Applications | ITE (Commercial), Medical | |
Features | Adjustable Output, PFC, Remote On/Off, Universal Input | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Efficiency | 93.5% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 4.29" L x 2.30" W x 1.38" H (109.0mm x 58.5mm x 35.0mm) | |
Approval Agency | CB, CE, UL | |
Standard Number | 60601-1; 60950-1 | |
Line Regulation | ±0.1% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,79000 € | 130,79 € |
| 5 | 124,56400 € | 622,82 € |
| 10 | 121,97700 € | 1.219,77 € |
| 25 | 118,63800 € | 2.965,95 € |
| 50 | 116,17340 € | 5.808,67 € |
| Unit Price without VAT: | 130,79000 € |
|---|---|
| Unit Price with VAT: | 155,64010 € |

