
150ACMEA_12S4 | |
|---|---|
DigiKey Part Number | 3182-150ACMEA_12S4-ND |
Manufacturer | |
Manufacturer Product Number | 150ACMEA_12S4 |
Description | AC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 12.5A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Manufacturer GAPTEC Electronic | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
Series | Operating Temperature -30°C ~ 70°C (With Derating) |
Packaging Retail Package | Efficiency 93% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 7-DIP Module |
Number of Outputs 1 | Size / Dimension 4.29" L x 2.30" W x 1.38" H (109.0mm x 58.5mm x 35.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, UL |
Voltage - Output 1 12V | Standard Number 60601-1; 60950-1 |
Current - Output (Max) 12.5A | Line Regulation ±0.1% |
Power (Watts) 150 W | Load Regulation ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,16000 € | 129,16 € |
| 5 | 123,01600 € | 615,08 € |
| 10 | 120,46100 € | 1.204,61 € |
| 25 | 117,16320 € | 2.929,08 € |
| 50 | 114,72900 € | 5.736,45 € |
| Unit Price without VAT: | 129,16000 € |
|---|---|
| Unit Price with VAT: | 153,70040 € |

