
12DPW4_4812D1.5 | |
|---|---|
DigiKey Part Number | 3182-12DPW4_4812D1.5-ND |
Manufacturer | |
Manufacturer Product Number | 12DPW4_4812D1.5 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 500mA, 500mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA, 500mA |
Mfr | Power (Watts) 12 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.24" L x 0.79" W x 0.39" H (31.6mm x 20.1mm x 10.0mm) |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 25,93533 € | 389,03 € |
| Unit Price without VAT: | 25,93533 € |
|---|---|
| Unit Price with VAT: | 30,86304 € |

