
12DPW_4805S1.5 | |
|---|---|
DigiKey Part Number | 3182-12DPW_4805S1.5-ND |
Manufacturer | |
Manufacturer Product Number | 12DPW_4805S1.5 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2.4A 36V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.4A |
Mfr | Power (Watts) 12 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.24" L x 0.79" W x 0.39" H (31.6mm x 20.1mm x 10.0mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 23,48533 € | 352,28 € |
| Unit Price without VAT: | 23,48533 € |
|---|---|
| Unit Price with VAT: | 27,94754 € |

