
12DPW_2412D1.5 | |
|---|---|
DigiKey Part Number | 3182-12DPW_2412D1.5-ND |
Manufacturer | |
Manufacturer Product Number | 12DPW_2412D1.5 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 500mA, 500mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -12V |
Mfr | Current - Output (Max) 500mA, 500mA |
Series | Power (Watts) 12 W |
Packaging Tube | Voltage - Isolation 1.5 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.24" L x 0.79" W x 0.39" H (31.6mm x 20.1mm x 10.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,79000 € | 25,79 € |
| 5 | 24,31000 € | 121,55 € |
| 15 | 23,34933 € | 350,24 € |
| 30 | 22,76133 € | 682,84 € |
| 60 | 22,18900 € | 1.331,34 € |
| 105 | 21,73705 € | 2.282,39 € |
| 255 | 21,03937 € | 5.365,04 € |
| Unit Price without VAT: | 25,79000 € |
|---|---|
| Unit Price with VAT: | 30,69010 € |

