
10DPWE4_2412D1.5 | |
|---|---|
DigiKey Part Number | 3182-10DPWE4_2412D1.5-ND |
Manufacturer | |
Manufacturer Product Number | 10DPWE4_2412D1.5 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -12V |
Mfr | Current - Output (Max) 416mA, 416mA |
Series | Power (Watts) 9.9 W |
Packaging Tube | Voltage - Isolation 1.5 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 87% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,88000 € | 17,88 € |
| 5 | 17,21600 € | 86,08 € |
| 15 | 16,77600 € | 251,64 € |
| 30 | 16,50367 € | 495,11 € |
| 60 | 16,23517 € | 974,11 € |
| 105 | 16,02143 € | 1.682,25 € |
| 255 | 15,68796 € | 4.000,43 € |
| 510 | 15,43188 € | 7.870,26 € |
| Unit Price without VAT: | 17,88000 € |
|---|---|
| Unit Price with VAT: | 21,27720 € |

