
10DPWE_2424S1.5 | |
---|---|
DigiKey Part Number | 3182-10DPWE_2424S1.5-ND |
Manufacturer | |
Manufacturer Product Number | 10DPWE_2424S1.5 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 416mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 416mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,74000 € | 15,74 € |
5 | 14,83800 € | 74,19 € |
15 | 14,25067 € | 213,76 € |
30 | 13,89233 € | 416,77 € |
60 | 13,54300 € | 812,58 € |
105 | 13,26714 € | 1.393,05 € |
255 | 12,84133 € | 3.274,54 € |
510 | 12,51822 € | 6.384,29 € |
Unit Price without VAT: | 15,74000 € |
---|---|
Unit Price with VAT: | 18,73060 € |