
10DPW4_4812S1.5 | |
|---|---|
DigiKey Part Number | 3182-10DPW4_4812S1.5-ND |
Manufacturer | |
Manufacturer Product Number | 10DPW4_4812S1.5 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 833mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 833mA |
Mfr | Power (Watts) 9.9 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.24" L x 0.79" W x 0.39" H (31.6mm x 20.1mm x 10.0mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 22,27200 € | 334,08 € |
| Unit Price without VAT: | 22,27200 € |
|---|---|
| Unit Price with VAT: | 26,50368 € |

