
10DPW_4812D1.5 | |
---|---|
DigiKey Part Number | 3182-10DPW_4812D1.5-ND |
Manufacturer | |
Manufacturer Product Number | 10DPW_4812D1.5 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 420mA, 420mA 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 420mA, 420mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.24" L x 0.79" W x 0.39" H (31.6mm x 20.1mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,19000 € | 23,19 € |
5 | 21,85400 € | 109,27 € |
15 | 20,98867 € | 314,83 € |
30 | 20,46067 € | 613,82 € |
60 | 19,94600 € | 1.196,76 € |
105 | 19,53990 € | 2.051,69 € |
255 | 18,91267 € | 4.822,73 € |
Unit Price without VAT: | 23,19000 € |
---|---|
Unit Price with VAT: | 27,59610 € |