
10DPW_4805D1.5 | |
|---|---|
DigiKey Part Number | 3182-10DPW_4805D1.5-ND |
Manufacturer | |
Manufacturer Product Number | 10DPW_4805D1.5 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -5V |
Mfr | Current - Output (Max) 1A, 1A |
Series | Power (Watts) 10 W |
Packaging Tube | Voltage - Isolation 1.5 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 100°C (With Derating) |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.24" L x 0.79" W x 0.39" H (31.6mm x 20.1mm x 10.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,41000 € | 23,41 € |
| 5 | 22,54400 € | 112,72 € |
| 15 | 21,96800 € | 329,52 € |
| 30 | 21,61133 € | 648,34 € |
| 60 | 21,25950 € | 1.275,57 € |
| 105 | 20,97962 € | 2.202,86 € |
| 255 | 20,54267 € | 5.238,38 € |
| Unit Price without VAT: | 23,41000 € |
|---|---|
| Unit Price with VAT: | 27,85790 € |

