Similar

10DMW4_4803S1.5 | |
|---|---|
DigiKey Part Number | 3182-10DMW4_4803S1.5-ND |
Manufacturer | |
Manufacturer Product Number | 10DMW4_4803S1.5 |
Description | DC-DC INDUSTRIAL |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.4A 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 7.92 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Obsolete | Efficiency 79% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module, 5 Leads |
Voltage - Input (Min) 18V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
Voltage - Input (Max) 75V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 2.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC10K-483.3SAW/H2 | Recom Power | 10 | 945-REC10K-483.3SAW/H2-ND | 11,00000 € | Similar |


