
10DMW_0524S1.5 | |
|---|---|
DigiKey Part Number | 3182-10DMW_0524S1.5-ND |
Manufacturer | |
Manufacturer Product Number | 10DMW_0524S1.5 |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 417mA 4.5V - 9V Input |
Category | Current - Output (Max) 417mA |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Retail Package | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 6-DIP Module, 5 Leads |
Voltage - Input (Max) 9V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
Voltage - Output 1 | Standard Number 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 € | 10,08 € |
| Unit Price without VAT: | 10,08000 € |
|---|---|
| Unit Price with VAT: | 11,99520 € |

