cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10DMW_0524D1.5

DigiKey Part Number
3182-10DMW_0524D1.5-ND
Manufacturer
Manufacturer Product Number
10DMW_0524D1.5
Description
DC-DC INDUSTRIAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 24V -24V 209mA, 209mA 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-24V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
209mA, 209mA
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
60950-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,05000 €12,05 €
Manufacturers Standard Package
Unit Price without VAT:12,05000 €
Unit Price with VAT:14,33950 €