
10DMW_0512S1.5 | |
---|---|
DigiKey Part Number | 3182-10DMW_0512S1.5-ND |
Manufacturer | |
Manufacturer Product Number | 10DMW_0512S1.5 |
Description | ISOLATED MODULE DC DC CONVERTERS |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 834mA 4.5V - 9V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 834mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 60950-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,86000 € | 9,86 € |
Unit Price without VAT: | 9,86000 € |
---|---|
Unit Price with VAT: | 11,73340 € |