
10DAW4_4824S1.5 | |
|---|---|
DigiKey Part Number | 3182-10DAW4_4824S1.5-ND |
Manufacturer | |
Manufacturer Product Number | 10DAW4_4824S1.5 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 416mA 18V - 72V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 416mA |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module, 5 Leads |
Voltage - Input (Max) 72V | Size / Dimension 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) |
Voltage - Output 1 | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,21000 € | 24,21 € |
| 5 | 23,31400 € | 116,57 € |
| 15 | 22,71733 € | 340,76 € |
| 30 | 22,34800 € | 670,44 € |
| 60 | 21,98450 € | 1.319,07 € |
| 105 | 21,69495 € | 2.277,97 € |
| 255 | 21,24302 € | 5.416,97 € |
| Unit Price without VAT: | 24,21000 € |
|---|---|
| Unit Price with VAT: | 28,80990 € |

