Isolated Module DC DC Converter 1 Output 24V 416mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10DAW4_2424S3

DigiKey Part Number
3182-10DAW4_2424S3-ND
Manufacturer
Manufacturer Product Number
10DAW4_2424S3
Description
DC-DC INDUSTRIAL
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 416mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Obsolete
Efficiency
87%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module, 5 Leads
Voltage - Input (Min)
9V
Size / Dimension
2.03" L x 1.04" W x 0.47" H (51.5mm x 26.5mm x 12.0mm)
Voltage - Input (Max)
36V
Approval Agency
CE, cURus
Voltage - Output 1
Standard Number
60950-1
Current - Output (Max)
416mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERM00H18ARTESYN / Advanced Energy0ERM00H18-ND41,39880 €Similar
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
121,06000 €21,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,06000 €
Unit Price with VAT:25,06140 €