
10ACOW_09S3 | |
|---|---|
DigiKey Part Number | 3182-10ACOW_09S3-ND |
Manufacturer | |
Manufacturer Product Number | 10ACOW_09S3 |
Description | AC/DC CONVERTER 9V 9.9W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 9V 1.1A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer GAPTEC Electronic | Features Universal Input |
Series | Operating Temperature -25°C ~ 70°C (With Derating) |
Packaging Retail Package | Efficiency 79% |
Part Status Obsolete | Mounting Type Surface Mount |
Type Open Frame | Package / Case 5-SMD Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 2.36" L x 1.65" W x 0.76" H (60.0mm x 42.0mm x 19.3mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 9V | Line Regulation ±0.5% |
Current - Output (Max) 1.1A | Load Regulation ±1% |
Power (Watts) 9.9 W |

