
10ACOW_05S3 | |
|---|---|
DigiKey Part Number | 3182-10ACOW_05S3-ND |
Manufacturer | |
Manufacturer Product Number | 10ACOW_05S3 |
Description | AC/DC CONVERTER 5V 10W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 2A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer GAPTEC Electronic | Features Universal Input |
Series | Operating Temperature -25°C ~ 70°C (With Derating) |
Packaging Retail Package | Efficiency 78% |
Part Status Obsolete | Mounting Type Surface Mount |
Type Open Frame | Package / Case 5-SMD Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 2.36" L x 1.65" W x 0.76" H (60.0mm x 42.0mm x 19.3mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 5V | Line Regulation ±0.5% |
Current - Output (Max) 2A | Load Regulation ±1% |
Power (Watts) 10 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZWS15C-5 | TDK-Lambda | 8 | 285-ZWS15C-5-ND | 26,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 8,10390 € |

