
10ACO_12S4 | |
|---|---|
DigiKey Part Number | 3182-10ACO_12S4-ND |
Manufacturer | |
Manufacturer Product Number | 10ACO_12S4 |
Description | AC/DC CONVERTER 12V 6.6W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 550mA 30 ~ 280 VAC, 400 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GAPTEC Electronic | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 30 ~ 280 VAC, 400 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 550mA | |
Power (Watts) | 6.6 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 3.15" L x 1.57" W x 1.18" H (80.0mm x 40.0mm x 30.0mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - |

