
10ACFEW_24S3 | |
|---|---|
DigiKey Part Number | 3182-10ACFEW_24S3-ND |
Manufacturer | |
Manufacturer Product Number | 10ACFEW_24S3 |
Description | AC/DC CONVERTER 24V 10W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 420mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer GAPTEC Electronic | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 83% |
Packaging Retail Package | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 6-SIP Module |
Type Open Frame | Size / Dimension 1.26" L x 0.59" W x 0.68" H (32.0mm x 15.1mm x 17.2mm) |
Number of Outputs 1 | Approval Agency CE, cURus, UL |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 24V | Line Regulation ±1% |
Current - Output (Max) 420mA | Load Regulation ±1.5% |
Power (Watts) 10 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ACFE1W_24S3.6 | GAPTEC Electronic | 0 | 3182-10ACFE1W_24S3.6-ND | 5,81000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 5 | 3,92600 € | 19,63 € |
| 10 | 3,84500 € | 38,45 € |
| 25 | 3,73960 € | 93,49 € |
| 50 | 3,66200 € | 183,10 € |
| 104 | 3,58163 € | 372,49 € |
| 312 | 3,46442 € | 1.080,90 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,90280 € |

