
10ACFE2W_24S3.6 | |
|---|---|
DigiKey Part Number | 3182-10ACFE2W_24S3.6-ND |
Manufacturer | |
Manufacturer Product Number | 10ACFE2W_24S3.6 |
Description | AC/DC CONVERTER 24V 10W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 416mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Manufacturer GAPTEC Electronic | Applications ITE (Commercial) |
Series | Operating Temperature -20°C ~ 85°C (With Derating) |
Packaging Box | Efficiency 84% |
Part Status Active | Mounting Type Through Hole |
Type Open Frame | Package / Case 6-SIP Module |
Number of Outputs 1 | Size / Dimension 1.14" L x 0.55" W x 0.79" H (28.8mm x 14.1mm x 20.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Standard Number 62368-1 |
Voltage - Output 1 24V | Line Regulation ±3% |
Current - Output (Max) 416mA | Load Regulation ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,46250 € |

