10ACFE1W_03S3.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ACFE1W_05S3.6

DigiKey Part Number
3182-10ACFE1W_05S3.6-ND
Manufacturer
Manufacturer Product Number
10ACFE1W_05S3.6
Description
AC/DC CONVERTER 5V 10W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 2A 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GAPTEC Electronic
Series
Packaging
Tray
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
6-SIP Module
Size / Dimension
1.26" L x 0.59" W x 0.79" H (32.0mm x 15.1mm x 20.0mm)
Approval Agency
-
Standard Number
60950-1; 62368-1
Line Regulation
±1%
Load Regulation
±3%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,91000 €5,91 €
55,62600 €28,13 €
105,51000 €55,10 €
255,35840 €133,96 €
505,24720 €262,36 €
1005,13810 €513,81 €
2504,99744 €1.249,36 €
5004,89358 €2.446,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,91000 €
Unit Price with VAT:7,03290 €