
10ACE1W_15S4 | |
---|---|
DigiKey Part Number | 3182-10ACE1W_15S4-ND |
Manufacturer | |
Manufacturer Product Number | 10ACE1W_15S4 |
Description | AC/DC CONVERTER 15V 10W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 667mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GAPTEC Electronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 667mA | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 4 Leads | |
Size / Dimension | 1.57" L x 1.00" W x 0.83" H (40.0mm x 25.4mm x 21.0mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±2% | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,46000 € | 9,46 € |
Unit Price without VAT: | 9,46000 € |
---|---|
Unit Price with VAT: | 11,25740 € |