
10ACBEW_24S4 | |
|---|---|
DigiKey Part Number | 3182-10ACBEW_24S4-ND |
Manufacturer | |
Manufacturer Product Number | 10ACBEW_24S4 |
Description | AC/DC CONVERTER 24V 11W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 450mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | 10ACBEW_24S4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GAPTEC Electronic | |
Series | ||
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 450mA | |
Power (Watts) | 11 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.17" L x 1.77" W x 0.83" H (55.0mm x 45.0mm x 21.0mm) | |
Approval Agency | cURus, UL | |
Standard Number | - | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,93000 € | 11,93 € |
| Unit Price without VAT: | 11,93000 € |
|---|---|
| Unit Price with VAT: | 14,19670 € |

