
100ACMEB_12S4 | |
|---|---|
DigiKey Part Number | 3182-100ACMEB_12S4-ND |
Manufacturer | |
Manufacturer Product Number | 100ACMEB_12S4 |
Description | AC/DC CONVERTER 12V 80W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 6.666A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GAPTEC Electronic | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.666A | |
Power (Watts) | 80 W | |
Applications | ITE (Commercial), Medical | |
Features | Adjustable Output, PFC, Remote On/Off, Universal Input | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 3.30" L x 2.30" W x 1.38" H (83.9mm x 58.5mm x 35.0mm) | |
Approval Agency | CB, CE, UL | |
Standard Number | 60601-1; 60950-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,04000 € | 99,04 € |
| Unit Price without VAT: | 99,04000 € |
|---|---|
| Unit Price with VAT: | 117,85760 € |

