AC or DC DIN Rail Power Supply 1 Output 24V 4.2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100ACDRS_24S

DigiKey Part Number
3182-100ACDRS_24S-ND
Manufacturer
Manufacturer Product Number
100ACDRS_24S
Description
AC/DC DIN RAIL SUPPLY 24V 101W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 4.2A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GAPTEC Electronic
Series
Packaging
Retail Package
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
370V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
4.2A
Power (Watts)
101W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
2.28" L x 2.76" W x 3.54" H (58.0mm x 70.0mm x 90.0mm)
Approval Agency
cURus
Standard Number
62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
128,70000 €28,70 €
1224,96583 €299,59 €
2823,80821 €666,63 €
Unit Price without VAT:28,70000 €
Unit Price with VAT:34,15300 €