MFG_1.8S7SIC_241503D5.2UP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.8S7SIC_241503D5.2UP

DigiKey Part Number
3182-1.8S7SIC_241503D5.2UP-ND
Manufacturer
Manufacturer Product Number
1.8S7SIC_241503D5.2UP
Description
DC-DC IGBT & SIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -3V 111mA, 111mA - Input
Datasheet
 Datasheet
EDA/CAD Models
1.8S7SIC_241503D5.2UP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
-
Voltage - Input (Max)
-
Voltage - Output 1
Voltage - Output 2
-3V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
111mA, 111mA
Power (Watts)
1.998 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
257,18880 €179,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,18880 €
Unit Price with VAT:8,55467 €