
0.5S7B_0505D3UP | |
|---|---|
DigiKey Part Number | 3182-0.5S7B_0505D3UP-ND |
Manufacturer | |
Manufacturer Product Number | 0.5S7B_0505D3UP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V 50mA, 50mA 4.4V - 5.6V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 50mA, 50mA |
Mfr | Power (Watts) 500 mW |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 72% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.4V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 5.6V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,99080 € | 124,77 € |
| Unit Price without VAT: | 4,99080 € |
|---|---|
| Unit Price with VAT: | 5,93905 € |

