Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0.5S4E_0318S3U | |
|---|---|
DigiKey Part Number | 3182-0.5S4E_0318S3U-ND |
Manufacturer | |
Manufacturer Product Number | 0.5S4E_0318S3U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 18V 28mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Category | Power (Watts) 504 mW |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 73% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module |
Voltage - Input (Min) 2.97V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 3.63V | Approval Agency CE |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 28mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM1/2S-0318SH30Z | DComponents | 400 | 2721-AM1/2S-0318SH30Z-ND | 3,14000 € | Parametric Equivalent |
| AM1/2S-0318SH30Z | DComponents | 400 | 6286-AM1/2S-0318SH30Z-ND | 2,81325 € | Parametric Equivalent |
| ME0503S-18I | MicroPower Direct | 0 | 5943-ME0503S-18I-ND | 3,01000 € | Parametric Equivalent |




