
0.5S4E_0312S3U | |
---|---|
cms-digikey-product-number | 3182-0.5S4E_0312S3U-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 0.5S4E_0312S3U |
cms-description | ISOLATED MODULE DC DC CONVERTERS |
cms-standard-lead-time | 6 Weeks |
cms-customer-reference | |
cms-detailed-description | Isolated Module DC DC Converter 1 Output 12V 42mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA | |
Power (Watts) | 504 mW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
44 | 2,56455 € | 112,84 € |
Unit Price without VAT: | 2,56455 € |
---|---|
Unit Price with VAT: | 3,05181 € |