
0.1S4A_0505S1.5U | |
---|---|
DigiKey Part Number | 3182-0.1S4A_0505S1.5U-ND |
Manufacturer | |
Manufacturer Product Number | 0.1S4A_0505S1.5U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 20mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 0.1S4A_0505S1.5U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 20mA | |
Power (Watts) | 100 mW | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,54000 € | 4,54 € |
5 | 4,37400 € | 21,87 € |
10 | 4,30200 € | 43,02 € |
35 | 4,17657 € | 146,18 € |
70 | 4,10857 € | 287,60 € |
105 | 4,06952 € | 427,30 € |
280 | 3,97614 € | 1.113,32 € |
525 | 3,91739 € | 2.056,63 € |
Unit Price without VAT: | 4,54000 € |
---|---|
Unit Price with VAT: | 5,40260 € |