0.1S4A_0305S1.5U is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Recom Power
In Stock: 42
Unit Price: 6,65000 €
Datasheet
0.1S4A_1205S1.5U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0.1S4A_0305S1.5U

DigiKey Part Number
3182-0.1S4A_0305S1.5U-ND
Manufacturer
Manufacturer Product Number
0.1S4A_0305S1.5U
Description
ISOLATED MODULE DC DC CONVERTERS
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 20mA 2.97V - 3.6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2.97V
Voltage - Input (Max)
3.6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
20mA
Power (Watts)
100 mW
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,54000 €4,54 €
54,37400 €21,87 €
104,30200 €43,02 €
354,17657 €146,18 €
704,10857 €287,60 €
1054,06952 €427,30 €
2803,97614 €1.113,32 €
5253,91739 €2.056,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,54000 €
Unit Price with VAT:5,40260 €