MFG_0.1MS4A_1209S1.5UP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0.1MS4A_1209S1.5UP

DigiKey Part Number
3182-0.1MS4A_1209S1.5UP-ND
Manufacturer
Manufacturer Product Number
0.1MS4A_1209S1.5UP
Description
ISOLATED MODULE DC DC CONVERTERS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 11.1mA 11V - 13.3V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
11V
Voltage - Input (Max)
13.3V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
11.1mA
Power (Watts)
999 mW
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
60%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.45" L x 0.24" W x 0.29" H (11.5mm x 6.0mm x 7.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
405,16350 €206,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,16350 €
Unit Price with VAT:6,14457 €