
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Outputs | 1 | |
Output Configuration | Low Side | |
Interface | PWM | |
Voltage - Load | 650V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 8V | |
Rds On (Typ) | 85mOhm (Max) | |
Input Type | Non-Inverting | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (8x8) | |
Package / Case |

