MGDBK25HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGDTK25HCF

DigiKey Part Number
2551-MGDTK25HCF-ND
Manufacturer
Manufacturer Product Number
MGDTK25HCF
Description
DC DC CONVERTER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 3 Output 5V 15V -15V 2.5A, 400mA, 400mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
3
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
15V
Voltage - Output 3
-15V
Voltage - Output 4
-
Current - Output (Max)
2.5A, 400mA, 400mA
Power (Watts)
25 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 95°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.00" L x 2.00" W x 0.50" H (50.8mm x 50.8mm x 12.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1112,95000 €112,95 €
6108,27667 €649,66 €
12106,51500 €1.278,18 €
27104,48852 €2.821,19 €
51102,92412 €5.249,13 €
Unit Price without VAT:112,95000 €
Unit Price with VAT:134,41050 €