


MGDDI-20-R-I | |
|---|---|
DigiKey Part Number | 2551-MGDDI-20-R-I-ND |
Manufacturer | |
Manufacturer Product Number | MGDDI-20-R-I |
Description | DC DC CONVERTER 24V 24V 20W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V 24V 425mA, 425mA 12V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGDDI-20-R-I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 425mA, 425mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module | |
Size / Dimension | 1.58" L x 1.03" W x 0.50" H (40.1mm x 26.1mm x 12.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 107,56200 € | 537,81 € |
| Unit Price without VAT: | 107,56200 € |
|---|---|
| Unit Price with VAT: | 127,99878 € |

