


MGDDI-06-R-E | |
|---|---|
DigiKey Part Number | 2551-MGDDI-06-R-E-ND |
Manufacturer | |
Manufacturer Product Number | MGDDI-06-R-E |
Description | DC DC CONVERTER 12V 12V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V 12V 250mA, 250mA 12V - 160V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 250mA, 250mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 2.25 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 12V | Package / Case 10-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 1.10" L x 0.78" W x 0.32" H (28.0mm x 19.8mm x 8.2mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,83000 € | 72,83 € |
| 5 | 70,11200 € | 350,56 € |
| 10 | 68,97400 € | 689,74 € |
| 25 | 67,49360 € | 1.687,34 € |
| 50 | 66,39400 € | 3.319,70 € |
| 100 | 65,31070 € | 6.531,07 € |
| Unit Price without VAT: | 72,83000 € |
|---|---|
| Unit Price with VAT: | 86,66770 € |

