
UEZGUI-35CR | |
|---|---|
DigiKey Part Number | 622-1098-ND |
Manufacturer | |
Manufacturer Product Number | UEZGUI-35CR |
Description | EVAL BOARD FOR LPC54608 |
Customer Reference | |
Detailed Description | LPC54608 uEZ® GUI LCD Touch Screen Display Evaluation Board |
Category | Function LCD Touch Screen |
Manufacturer Future Designs Inc. | Embedded Yes, MCU, 32-Bit |
Series | Utilized IC / Part LPC54608 |
Packaging Bulk | Primary Attributes 3.5" 320x240 QVGA |
Part Status Active | Secondary Attributes Graphical User Interface (GUI) |
Type Display | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 208,10700 € | 2.081,07 € |
| Unit Price without VAT: | 208,10700 € |
|---|---|
| Unit Price with VAT: | 247,64733 € |

