
UEZGUI-35CP | |
|---|---|
DigiKey Part Number | 622-1096-ND |
Manufacturer | |
Manufacturer Product Number | UEZGUI-35CP |
Description | EVAL BOARD FOR LPC54608 |
Customer Reference | |
Detailed Description | LPC54608 uEZ® GUI LCD Touch Screen Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Future Designs Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Display | |
Function | LCD Touch Screen | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | LPC54608 | |
Primary Attributes | 3.5" 320x240 QVGA | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 179,00900 € | 1.790,09 € |
| Unit Price without VAT: | 179,00900 € |
|---|---|
| Unit Price with VAT: | 213,02071 € |

