UEZGUI-1788-56VI-BA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Future Designs Inc.
In Stock: 10
Unit Price: 254,79000 €
Datasheet
uEZGUI-56
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UEZGUI-1788-56VI-BA

DigiKey Part Number
622-1060-ND
Manufacturer
Manufacturer Product Number
UEZGUI-1788-56VI-BA
Description
GRAPHIC DISPLAY TFT RGB 5.6"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI 5.6" (142.24mm) 640 x 480 (VGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Future Designs Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
5.6" (142.24mm)
Viewing Area
112.01mm W x 84.58mm H
Backlight
LED - White
Dot Pixels
640 x 480 (VGA)
Interface
I2C, SPI
Controller Type
LPC1788
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes